
3702-C-256-AL | |
|---|---|
DigiKey Part Number | 1772-3702-C-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3702-C-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.385" (9.78mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,20800 € | 6,04 € |
| 10 | 1,12900 € | 11,29 € |
| 25 | 1,03680 € | 25,92 € |
| 50 | 0,97640 € | 48,82 € |
| 100 | 0,92210 € | 92,21 € |
| 250 | 0,85920 € | 214,80 € |
| 500 | 0,81734 € | 408,67 € |
| 1.000 | 0,77990 € | 779,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

