
2166-632-N | |
|---|---|
DigiKey Part Number | 1772-2166-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 2166-632-N |
Description | HEX STANDOFF #6-32 NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16" |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,17986 € | 169,90 € |
| Unit Price without VAT: | 1,17986 € |
|---|---|
| Unit Price with VAT: | 1,42763 € |

