
4628-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3079-ND |
Manufacturer | |
Manufacturer Product Number | 4628-1032-SS-20 |
Description | HEX STANDOFF #10-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 5 | 8,80800 € | 44,04 € |
| 10 | 8,31500 € | 83,15 € |
| 25 | 7,74480 € | 193,62 € |
| 50 | 7,36480 € | 368,24 € |
| 100 | 7,02500 € | 702,50 € |
| 250 | 6,62932 € | 1.657,33 € |
| 500 | 6,36576 € | 3.182,88 € |
| 1.000 | 6,12937 € | 6.129,37 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,32990 € |

