Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2"
4534-832-SS
4534-832-SS

4534-832-SS

DigiKey Part Number
1772-1492-ND
Manufacturer
Manufacturer Product Number
4534-832-SS
Description
HEX STANDOFF #8-32 SS 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4534-832-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,06000 €2,06 €
51,74400 €8,72 €
101,63300 €16,33 €
251,50360 €37,59 €
501,41820 €70,91 €
1001,34200 €134,20 €
2501,25336 €313,34 €
5001,19444 €597,22 €
1.0001,14164 €1.141,64 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,49260 €