Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
2109-440-AL
2109-440-AL

2109-440-AL

DigiKey Part Number
1772-1671-ND
Manufacturer
Manufacturer Product Number
2109-440-AL
Description
HEX STANDOFF #4-40 ALUM 13/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
Datasheet
 Datasheet
EDA/CAD Models
2109-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.813" (20.65mm) 13/16"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,59200 €2,96 €
100,55100 €5,51 €
250,50320 €12,58 €
500,47220 €23,61 €
1000,44420 €44,42 €
2500,41184 €102,96 €
5000,39038 €195,19 €
1.0000,37117 €371,17 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €