
2105-632-SS | |
|---|---|
DigiKey Part Number | 1772-2105-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2105-632-SS |
Description | HEX STANDOFF #6-32 SS 14.29MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.563" (14.29mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.563" (14.29mm) |
Part Status Active | Length - Overall 0.563" (14.29mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 1,99070 € | 171,20 € |
| Unit Price without VAT: | 1,99070 € |
|---|---|
| Unit Price with VAT: | 2,40875 € |

