
2065-440-SS | |
|---|---|
DigiKey Part Number | 1772-2593-ND |
Manufacturer | |
Manufacturer Product Number | 2065-440-SS |
Description | HEX STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,76000 € | 8,80 € |
| 10 | 1,64900 € | 16,49 € |
| 25 | 1,51880 € | 37,97 € |
| 50 | 1,43280 € | 71,64 € |
| 100 | 1,35580 € | 135,58 € |
| 250 | 1,26640 € | 316,60 € |
| 500 | 1,20702 € | 603,51 € |
| 1.000 | 1,15378 € | 1.153,78 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

