Hex Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-256-SS

DigiKey Part Number
1772-1842-ND
Manufacturer
Manufacturer Product Number
2053-256-SS
Description
HEX STANDOFF #2-56 SS 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
2053-256-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,73600 €3,68 €
100,68600 €6,86 €
250,62840 €15,71 €
500,59000 €29,50 €
1000,55580 €55,58 €
2500,51608 €129,02 €
5000,48972 €244,86 €
1.0000,46612 €466,12 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €