
2051T-256-N | |
|---|---|
DigiKey Part Number | 1772-2051T-256-N-ND |
Manufacturer | |
Manufacturer Product Number | 2051T-256-N |
Description | HEX STANDOFF #2-56 NYLON 3.97MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.156" (3.97mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.156" (3.97mm) |
Part Status Active | Length - Overall 0.156" (3.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,73600 € | 13,68 € |
| 10 | 2,56900 € | 25,69 € |
| 25 | 2,37360 € | 59,34 € |
| 50 | 2,24420 € | 112,21 € |
| 100 | 2,12850 € | 212,85 € |
| 250 | 1,99396 € | 498,49 € |
| 500 | 1,90444 € | 952,22 € |
| 1.000 | 1,82421 € | 1.824,21 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,88410 € |

