
1830-1032-AL | |
|---|---|
DigiKey Part Number | 1772-3194-ND |
Manufacturer | |
Manufacturer Product Number | 1830-1032-AL |
Description | RND STANDOFF #10-32 ALUM 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,59000 € | 17,95 € |
| 10 | 3,37400 € | 33,74 € |
| 25 | 3,12400 € | 78,10 € |
| 50 | 2,95740 € | 147,87 € |
| 100 | 2,80840 € | 280,84 € |
| 250 | 2,63528 € | 658,82 € |
| 500 | 2,52002 € | 1.260,01 € |
| 1.000 | 2,41672 € | 2.416,72 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,08200 € |

