
1696-440-N | |
|---|---|
DigiKey Part Number | 1772-3506-ND |
Manufacturer | |
Manufacturer Product Number | 1696-440-N |
Description | RND STANDOFF #4-40 NYLON 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 3,67800 € | 18,39 € |
| 10 | 3,45700 € | 34,57 € |
| 25 | 3,20040 € | 80,01 € |
| 50 | 3,03020 € | 151,51 € |
| 100 | 2,87790 € | 287,79 € |
| 250 | 2,70092 € | 675,23 € |
| 500 | 2,58310 € | 1.291,55 € |
| 1.000 | 2,47747 € | 2.477,47 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,20300 € |

