
1684-832-SS | |
|---|---|
DigiKey Part Number | 1772-1684-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1684-832-SS |
Description | ROUND STANDOFF #8-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,10600 € | 5,53 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,89420 € | 44,71 € |
| 100 | 0,84450 € | 84,45 € |
| 250 | 0,78672 € | 196,68 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

