
1634-440-SS | |
|---|---|
DigiKey Part Number | 1772-3644-ND |
Manufacturer | |
Manufacturer Product Number | 1634-440-SS |
Description | ROUND STANDOFF #4-40 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 5 | 3,41200 € | 17,06 € |
| 10 | 3,20500 € | 32,05 € |
| 25 | 2,96560 € | 74,14 € |
| 50 | 2,80680 € | 140,34 € |
| 100 | 2,66480 € | 266,48 € |
| 250 | 2,49968 € | 624,92 € |
| 500 | 2,38978 € | 1.194,89 € |
| 1.000 | 2,29129 € | 2.291,29 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |

