
1632-440-SS | |
|---|---|
DigiKey Part Number | 1772-1698-ND |
Manufacturer | |
Manufacturer Product Number | 1632-440-SS |
Description | ROUND STANDOFF #4-40 SS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1632-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 5 | 2,59600 € | 12,98 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,24960 € | 56,24 € |
| 50 | 2,12620 € | 106,31 € |
| 100 | 2,01600 € | 201,60 € |
| 250 | 1,88768 € | 471,92 € |
| 500 | 1,80238 € | 901,19 € |
| 1.000 | 1,72593 € | 1.725,93 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,69050 € |

