
1533-B-6-SS | |
|---|---|
DigiKey Part Number | 1772-1533-B-6-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1533-B-6-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.355" (9.02mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 5 | 1,84000 € | 9,20 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,58760 € | 39,69 € |
| 50 | 1,49820 € | 74,91 € |
| 100 | 1,41800 € | 141,80 € |
| 250 | 1,32492 € | 331,23 € |
| 500 | 1,26304 € | 631,52 € |
| 1.000 | 1,20759 € | 1.207,59 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |

