Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533-B-4-AL-7

DigiKey Part Number
1772-1533-B-4-AL-7-ND
Manufacturer
Manufacturer Product Number
1533-B-4-AL-7
Description
ROUND SPACER ALUMINUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4"
Mfr
Between Board Height
0.250" (6.35mm) 1/4"
Packaging
Bulk
Length - Overall
0.355" (9.02mm)
Part Status
Active
Material
Type
Plating
Iridite
Threaded/Unthreaded
Unthreaded
Color
Clear
Gender
Female, Swage
Base Product Number
Diameter - Inside
0.115" (2.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,50200 €2,51 €
100,46600 €4,66 €
250,42520 €10,63 €
500,39840 €19,92 €
1000,37460 €37,46 €
2500,34700 €86,75 €
5000,32866 €164,33 €
1.0000,31224 €312,24 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €