
0173-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0173-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0173-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.438" (11.11mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Below Head 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.625" (41.28mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Knob | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size #10-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 5 | 8,15800 € | 40,79 € |
| 10 | 7,70200 € | 77,02 € |
| 25 | 7,17160 € | 179,29 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,42240 € |

