
1226-25-AL | |
|---|---|
DigiKey Part Number | 1772-1226-25-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1226-25-AL |
Description | ROUND SPACER ALUMINUM 20.64MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.813" (20.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75400 € | 3,77 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,64400 € | 16,10 € |
| 50 | 0,60520 € | 30,26 € |
| 100 | 0,57030 € | 57,03 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

