
8070-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3446-ND |
Manufacturer | |
Manufacturer Product Number | 8070-440-SS-20 |
Description | HANDLE S STEEL MTG CTR 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.000" (25.40mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 5 | 7,07800 € | 35,39 € |
| 10 | 6,67500 € | 66,75 € |
| 25 | 6,20760 € | 155,19 € |
| 50 | 5,89720 € | 294,86 € |
| 100 | 5,61900 € | 561,90 € |
| 250 | 5,29544 € | 1.323,86 € |
| 500 | 5,07996 € | 2.539,98 € |
| 1.000 | 4,88669 € | 4.886,69 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,93410 € |

