
1215-25-B-12 | |
|---|---|
DigiKey Part Number | 1772-3508-ND |
Manufacturer | |
Manufacturer Product Number | 1215-25-B-12 |
Description | ROUND SPACER BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,68400 € | 13,42 € |
| 10 | 2,51900 € | 25,19 € |
| 25 | 2,32720 € | 58,18 € |
| 50 | 2,20020 € | 110,01 € |
| 100 | 2,08650 € | 208,65 € |
| 250 | 1,95428 € | 488,57 € |
| 500 | 1,86640 € | 933,20 € |
| 1.000 | 1,78760 € | 1.787,60 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,81150 € |

