
1215-25-AL | |
|---|---|
DigiKey Part Number | 1772-2635-ND |
Manufacturer | |
Manufacturer Product Number | 1215-25-AL |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50000 € | 12,50 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,44100 € | 44,10 € |
| 250 | 0,40884 € | 102,21 € |
| 500 | 0,38752 € | 193,76 € |
| 1.000 | 0,36843 € | 368,43 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

