
1198-10-S-12 | |
|---|---|
DigiKey Part Number | 1772-1198-10-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1198-10-S-12 |
Description | ROUND SPACER STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,92270 € | 324,42 € |
| Unit Price without VAT: | 2,92270 € |
|---|---|
| Unit Price with VAT: | 3,53647 € |

