
M1057-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M1057-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1057-3005-AL |
Description | ROUND STANDOFF M3X0.5 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26000 € | 6,30 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,01860 € | 50,93 € |
| 100 | 0,96230 € | 96,23 € |
| 250 | 0,89696 € | 224,24 € |
| 500 | 0,85346 € | 426,73 € |
| 1.000 | 0,81453 € | 814,53 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

