
1128-6-SS | |
|---|---|
DigiKey Part Number | 1772-1128-6-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1128-6-SS |
Description | ROUND SPACER SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,37200 € | 6,86 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,17920 € | 29,48 € |
| 50 | 1,11100 € | 55,55 € |
| 100 | 1,05000 € | 105,00 € |
| 250 | 0,97912 € | 244,78 € |
| 500 | 0,93202 € | 466,01 € |
| 1.000 | 0,88987 € | 889,87 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

