
1712-632-AL | |
|---|---|
DigiKey Part Number | 1772-3394-ND |
Manufacturer | |
Manufacturer Product Number | 1712-632-AL |
Description | RND STANDOFF #6-32 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,47440 € | 36,86 € |
| 50 | 1,39040 € | 69,52 € |
| 100 | 1,31550 € | 131,55 € |
| 250 | 1,22848 € | 307,12 € |
| 500 | 1,17060 € | 585,30 € |
| 1.000 | 1,11875 € | 1.118,75 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |

