



1125-6-AL | |
|---|---|
DigiKey Part Number | 1772-1518-ND |
Manufacturer | |
Manufacturer Product Number | 1125-6-AL |
Description | ROUND SPACER ALUMINUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1125-6-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15388 € | 38,47 € |
| 500 | 0,14512 € | 72,56 € |
| 1.000 | 0,13731 € | 137,31 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

