
1124-6-PH | |
|---|---|
DigiKey Part Number | 1772-3306-ND |
Manufacturer | |
Manufacturer Product Number | 1124-6-PH |
Description | ROUND SPACER PHENOLIC 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,78400 € | 8,92 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,53960 € | 38,49 € |
| 50 | 1,45240 € | 72,62 € |
| 100 | 1,37460 € | 137,46 € |
| 250 | 1,28412 € | 321,03 € |
| 500 | 1,22396 € | 611,98 € |
| 1.000 | 1,17007 € | 1.170,07 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

