Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124-4-PH

DigiKey Part Number
1772-2638-ND
Manufacturer
Manufacturer Product Number
1124-4-PH
Description
ROUND SPACER PHENOLIC 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
51,66000 €8,30 €
101,55400 €15,54 €
251,43160 €35,79 €
501,35020 €67,51 €
1001,27730 €127,73 €
2501,19268 €298,17 €
5001,13640 €568,20 €
1.0001,08599 €1.085,99 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,37160 €