
1124-4-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1858-ND |
Manufacturer | |
Manufacturer Product Number | 1124-4-AL-7 |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-4-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16350 € | 16,35 € |
| 250 | 0,15060 € | 37,65 € |
| 500 | 0,14202 € | 71,01 € |
| 1.000 | 0,13437 € | 134,37 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

