
1124-4-AL-6 | |
|---|---|
DigiKey Part Number | 1772-1166-ND |
Manufacturer | |
Manufacturer Product Number | 1124-4-AL-6 |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-4-AL-6 Models |
Category | Diameter - Inside 0.115" (2.92mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.549 | 0,20969 € | 324,81 € |
| Unit Price without VAT: | 0,20969 € |
|---|---|
| Unit Price with VAT: | 0,25372 € |

