Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4"
1109-4-PH
1109-4-PH

1109-4-PH

DigiKey Part Number
1772-1384-ND
Manufacturer
Manufacturer Product Number
1109-4-PH
Description
ROUND SPACER PHENOLIC 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
1109-4-PH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
50,85000 €4,25 €
100,79200 €7,92 €
250,72600 €18,15 €
500,68240 €34,12 €
1000,64340 €64,34 €
2500,59804 €149,51 €
5000,56792 €283,96 €
1.0000,54098 €540,98 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €