General ISM < 1GHz Wireless M-Bus Transceiver Module 433MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1140-MPC1

DigiKey Part Number
1783-1033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1140-MPC1
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Wireless M-Bus Transceiver Module 433MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-106dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tape & Reel (TR)
Utilized IC / Part
CC1110
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
24mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
37mA
Protocol
Mounting Type
Surface Mount
Frequency
433MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
100Kbps
Package / Case
Module
Power - Output
10dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,20626 €13.206,26 €
Manufacturers Standard Package
Unit Price without VAT:13,20626 €
Unit Price with VAT:15,97957 €