One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB-24D-5-10S

DigiKey Part Number
3307-CSB-24D-5-10S-ND
Manufacturer
Manufacturer Product Number
CSB-24D-5-10S
Description
RELAY TIME DELAY 10SEC 10A 120V
Customer Reference
Detailed Description
One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
R-K Electronics, Inc.
Contact Rating @ Voltage
10A @ 120/240VAC
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
One Shot
Base Product Number
Circuit
SPDT (1 Form C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,98000 €169,98 €
5114,73600 €573,68 €
10103,26300 €1.032,63 €
Unit Price without VAT:169,98000 €
Unit Price with VAT:205,67580 €