
CFB-125D-3-5S | |
|---|---|
DigiKey Part Number | 3307-CFB-125D-3-5S-ND |
Manufacturer | |
Manufacturer Product Number | CFB-125D-3-5S |
Description | RELAY TIME DELAY 5SEC 10A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 5 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 0.05 Sec ~ 5 Sec |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
Circuit DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,98000 € | 186,98 € |
| 5 | 168,28000 € | 841,40 € |
| 10 | 151,45200 € | 1.514,52 € |
| Unit Price without VAT: | 186,98000 € |
|---|---|
| Unit Price with VAT: | 226,24580 € |

