Current Sensing AC 200 ~ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJD-240A-5

DigiKey Part Number
3307-CJD-240A-5-ND
Manufacturer
Manufacturer Product Number
CJD-240A-5
Description
AC CURRENT SENSING, 240VAC, 2-50
Customer Reference
Detailed Description
Current Sensing AC 200 ~ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
Fixed, 1 Sec
Manufacturer
R-K Electronics, Inc.
Voltage - Supply
200 ~ 250VAC
Packaging
Bulk
Output Type
Relay
Part Status
Active
Circuit
SPDT (1 Form C)
Type
Current Sensing AC
Contact Rating @ Voltage
10A @ 250VAC/30VDC
Trip Status
Energized High/Low
Mounting Type
Socketable
Trip Range
2 ~ 50A
Operating Temperature
0°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 51,40 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,48000 €178,48 €
5160,63200 €803,16 €
10144,56800 €1.445,68 €
Unit Price without VAT:178,48000 €
Unit Price with VAT:215,96080 €