
CBN-3114 | |
|---|---|
DigiKey Part Number | 4867-CBN-3114-ND |
Manufacturer | |
Manufacturer Product Number | CBN-3114 |
Description | CONN BNC MALE 50 OHM 3PCCRIMPON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96300 € | 19,63 € |
| 25 | 1,84040 € | 46,01 € |
| 50 | 1,75240 € | 87,62 € |
| 100 | 1,66860 € | 166,86 € |
| 250 | 1,56404 € | 391,01 € |
| 500 | 1,48940 € | 744,70 € |
| 1.000 | 1,41834 € | 1.418,34 € |
| 2.500 | 1,32960 € | 3.324,00 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,79510 € |

