
YFNP017WWA | |
|---|---|
DigiKey Part Number | 2958-YFNP017WWATR-ND - Tape & Reel (TR) 2958-YFNP017WWACT-ND - Cut Tape (CT) 2958-YFNP017WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFNP017WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 875MHz | |
Frequency Range | 790MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,84560 € | 21,14 € |
| 100 | 0,75080 € | 75,08 € |
| 250 | 0,70544 € | 176,36 € |
| 500 | 0,67816 € | 339,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,64625 € | 904,75 € |
| 2.800 | 0,62942 € | 1.762,38 € |
| 4.200 | 0,62099 € | 2.608,16 € |
| 7.000 | 0,61165 € | 4.281,55 € |
| 9.800 | 0,60620 € | 5.940,76 € |
| 14.000 | 0,60095 € | 8.413,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

