RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGC233WWA

DigiKey Part Number
2958-YFGC233WWA-ND
Manufacturer
Manufacturer Product Number
YFGC233WWA
Description
INT,GPS&GNSS,CERAMIC,-,NA,1559-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz
Antenna Type
PCB Trace
Number of Bands
4
VSWR
1.07, 1.15, 1.21, 1.8
Return Loss
-28.95dB, -23.2dB, -20.4dB, -10.8dB
Gain
0.67dBi, 1.06dBi, 2.3dBi, 1.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.315" (8.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,10000 €8,10 €
205,94650 €118,93 €
405,65725 €226,29 €
1005,35220 €535,22 €
2605,10742 €1.327,93 €
5004,97402 €2.487,01 €
1.0004,85699 €4.856,99 €
Manufacturers Standard Package
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,80100 €