
YFGA245E3BM | |
|---|---|
DigiKey Part Number | 2958-YFGA245E3BM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA245E3BM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA245E3BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.582GHz | |
Frequency Range | 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi, 2dBi | |
Features | Cable - 100mm, LNA | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.559" (14.20mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| 12 | 16,97750 € | 203,73 € |
| 36 | 15,80500 € | 568,98 € |
| 108 | 14,94361 € | 1.613,91 € |
| 252 | 14,43893 € | 3.638,61 € |
| 504 | 14,10663 € | 7.109,74 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 25,93030 € |


