RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN205J1DH

DigiKey Part Number
2958-YEMN205J1DH-ND
Manufacturer
Manufacturer Product Number
YEMN205J1DH
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Frequency Range
600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Module
Number of Bands
19
Return Loss
-18.1dB, -16.2dB, -12.6dB, -12.3dB, -12.1dB, -9.9dB, -9.1dB, -7.3dB, -7.1dB, -5.9dB, -5.1dB, -5dB, -3.4dB, -1.8dB
Gain
-1.4dBi, 0.7dBi, 1.4dBi, 4.26dBi, 2.4dBi, 4.8dBi, 2dBi, 2.65dBi, 5.7dBi, 5.9dBi, 5.9dBi, 4.8dBi, 5dBi, 2.8dBi
Features
Cable - 300mm, LNA
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
1.260" (32.00mm)
Applications
4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,27000 €67,27 €
1055,90600 €559,06 €
2553,06720 €1.326,68 €
10049,94780 €4.994,78 €
Manufacturers Standard Package
Unit Price without VAT:67,27000 €
Unit Price with VAT:81,39670 €