New at DigiKey
RF ANTENNA 2G, 3G, 4G, CAT-M, LTE, NB-IoT Whip, Right Angle I-PEX MHF1 Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECT005G3AM

DigiKey Part Number
2958-YECT005G3AM-ND
Manufacturer
Manufacturer Product Number
YECT005G3AM
Description
5G TERMINAL MOUNT RUBBER DIPOLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, CAT-M, LTE, NB-IoT Whip, Right Angle I-PEX MHF1 Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
3.3GHz
Frequency Range
600MHz ~ 6GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.118" (130.00mm)
Applications
2G, 3G, 4G, CAT-M, LTE, NB-IoT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,49500 €24,95 €
302,25633 €67,69 €
1002,06710 €206,71 €
2501,96036 €490,09 €
5001,89600 €948,00 €
1.0001,84304 €1.843,04 €
2.5001,78714 €4.467,85 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €