Category | Serial Interfaces ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Box | Voltage - Supply 3.55V ~ 4.4V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 75°C |
Frequency 2.4GHz, 5GHz | Package / Case Module |
Data Rate 300Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,96000 € | 144,96 € |
| Unit Price without VAT: | 144,96000 € |
|---|---|
| Unit Price with VAT: | 175,40160 € |