


SC20ASATEA-8GB-STD | |
|---|---|
DigiKey Part Number | 2958-SC20ASATEA-8GB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SC20ASATEA-8GB-STD |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC20ASATEA-8GB-STD Models |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, PCM, PWM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Box | Voltage - Supply 3.5V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 75°C |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Package / Case Module |
Protocol | Base Product Number |
Frequency 850MHz, 1.9GHz, 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,23000 € | 119,23 € |
| Unit Price without VAT: | 119,23000 € |
|---|---|
| Unit Price with VAT: | 144,26830 € |

