
RG520FEUEA-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RG520FEUEA-M20-SGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG520FEUEA-M20-SGASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 4Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX65-1-AA | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 392-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 243,89505 € | 48.779,01 € |
| Unit Price without VAT: | 243,89505 € |
|---|---|
| Unit Price with VAT: | 295,11301 € |

