L26-DR, L89 R2.0, LC26G-T, LC260Z, LC76G, LC760Z, LC762Z, LC79H, LC86G, LG69T - Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNSS-SAA-KIT

DigiKey Part Number
2958-GNSS-SAA-KIT-ND
Manufacturer
Manufacturer Product Number
GNSS-SAA-KIT
Description
LC760Z EVAL KIT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
L26-DR, L89 R2.0, LC26G-T, LC260Z, LC76G, LC760Z, LC762Z, LC79H, LC86G, LG69T - Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
GNSS
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
L26-DR, L89 R2.0, LC26G-T, LC260Z, LC76G, LC760Z, LC762Z, LC79H, LC86G, LG69T
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,15000 €151,15 €
10128,54300 €1.285,43 €
25122,89880 €3.072,47 €
Manufacturers Standard Package
Unit Price without VAT:151,15000 €
Unit Price with VAT:182,89150 €