Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC905AAAMD

DigiKey Part Number
2958-FC905AAAMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC905AAAMD
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FC905AAAMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, 256-QAM, BPSK, DBPSK, DQPSK, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
433.3Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW43455
Memory Size
-
Voltage - Supply
3.13V ~ 4.8V
Current - Receiving
-
Current - Transmitting
380mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
44-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,95868 €1.989,67 €
5007,66972 €3.834,86 €
7507,50863 €5.631,47 €
Manufacturers Standard Package
Unit Price without VAT:7,95868 €
Unit Price with VAT:9,63000 €