
EC21AUXGA-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC21AUXGA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EC21AUXGA-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21AUXGA-MINIPCIE Models |
Category | Antenna Type Antenna Not Included |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Receiving 22mA |
Part Status Obsolete | Current - Transmitting 22mA |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular, Navigation | Operating Temperature -35°C ~ 75°C |
Protocol | Package / Case Module |
Data Rate 42Mbps | Base Product Number |
Serial Interfaces I2C, PCM, UART, USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC21AUXGR-MINIPCIE | Quectel | 0 | 2958-EC21AUXGR-MINIPCIECT-ND | 58,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,24000 € | 53,24 € |
| 10 | 46,70700 € | 467,07 € |
| Unit Price without VAT: | 53,24000 € |
|---|---|
| Unit Price with VAT: | 64,42040 € |

