
BG95M1LATEA-64-SGNS | |
|---|---|
DigiKey Part Number | 2958-BG95M1LATEA-64-SGNS-ND |
Manufacturer | |
Manufacturer Product Number | BG95M1LATEA-64-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | BG95 - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | BG95M1LATEA-64-SGNS Models |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part BG95 |
Packaging Box | RF Type Cellular |
Part Status Active | Function Transceiver |
Type Cellular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,92000 € | 40,92 € |
| Unit Price without VAT: | 40,92000 € |
|---|---|
| Unit Price with VAT: | 49,51320 € |



