MFR Recommended



RM510QGLHA-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RM510QGLHA-M20-SGASA-ND |
Manufacturer | |
Manufacturer Product Number | RM510QGLHA-M20-SGASA |
Description | RF TXRX MOD |
Customer Reference | |
Detailed Description | Transceiver Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | SDX55-0 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |


