
EC21AUXGR-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC21AUXGR-MINIPCIETR-ND - Tape & Reel (TR) 2958-EC21AUXGR-MINIPCIECT-ND - Cut Tape (CT) 2958-EC21AUXGR-MINIPCIEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21AUXGR-MINIPCIE |
Description | RF TXRX MOD CELL NAV CARD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, BeiDou/Compass, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, HSPA +, LTE CAT-1, M2M/IoT, UMTS Transceiver Module Card Edge |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces USB |
Series | Utilized IC / Part MDM9207-1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type Card Edge |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,86000 € | 58,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,51220 € | 3.551,22 € |
| 200 | 34,28805 € | 6.857,61 € |
| Unit Price without VAT: | 58,86000 € |
|---|---|
| Unit Price with VAT: | 71,22060 € |



